Add To Favorites
Product Overview
Digi-Key Part Number 1240-1004-5-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

VRE410JS

Description IC VREF SERIES +-10V 14SMT
Expanded Description Series Voltage Reference IC ±0.02% 10mA 14-SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VRE410
Product Training Modules Power Analog Portfolio
PCN Obsolescence/ EOL WSH2818 Resistor Obsolescence 06/Nov/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) ±10V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.02%
Temperature Coefficient 1ppm/°C
Noise - 0.1Hz to 10Hz 6µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 13.5 V ~ 22 V
Current - Supply 7mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SMD
Supplier Device Package 14-SMT
 
Additional Resources
Standard Package ? 2
Other Names 1240-1004-5
VRE410JS-ND

10:15:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 87,61000 87,61
10 82,13300 821,33
25 78,30080 1.957,52
100 73,92010 7.392,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback