Add To Favorites
Product Overview
Digi-Key Part Number 598-1811-ND
Quantity Available 241
Can ship immediately
Manufacturer

Manufacturer Part Number

SA306AHR

Description IC MOTOR DRIVER PWM 44HSOP
Expanded Description Half Bridge (3) Driver DC Motors, General Purpose, Solenoids DMOS 44-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules Power Analog Portfolio
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Bulk ?
Part Status Active
Output Configuration Half Bridge (3)
Applications DC Motors, General Purpose, Solenoids
Interface PWM
Load Type Inductive
Technology DMOS
Rds On (Typ) 250 mOhm LS, 300 mOhm HS
Current - Output / Channel 8A
Current - Peak Output 17A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 9 V ~ 60 V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection Current Limiting, Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package 44-HSOP
 
Additional Resources
Standard Package ? 29
Other Names 598-1811
598-2079
598-2079-ND
SA306AHR-FH

18:47:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 32,06000 32,06
10 29,65300 296,53
25 27,24880 681,22
100 25,32530 2.532,53
250 23,24156 5.810,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback