Add To Favorites
Product Overview
Digi-Key Part Number 598-1338-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

PB50

Description IC OPAMP POWER 1MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PB50
PB50 Accessories App Note
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 100 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1MHz
Current - Input Bias -
Voltage - Input Offset 750mV
Current - Supply 17mA
Current - Output / Channel 2A
Voltage - Supply, Single/Dual (±) 60 V ~ 200 V, ±30 V ~ 100 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 598-1338
598-2027
598-2027-ND

22:03:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 120,69000 120,69
10 112,80300 1.128,03
25 108,85920 2.721,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback