Add To Favorites
Product Overview
Digi-Key Part Number 598-1321-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

PA81J

Description IC OPAMP POWER 5MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA81,82(J) Datasheet
PA81J, PA82J Accessories
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
PCN Design/Specification Iq Values Updates 28/May/2015
PCN Assembly/Origin Iq Values Revision 24/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 20 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 1.5mV
Current - Supply 6.5mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 64 V ~ 150 V, ±32 V ~ 75 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1321
598-2147-5
598-2147-5-ND

19:39:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 126,67000 126,67
10 118,39200 1.183,92
25 114,25240 2.856,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback