Add To Favorites
Product Overview
Digi-Key Part Number 598-1346-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

PA75CC

Description IC OPAMP POWER 1.4MHZ 7DDPAK
Expanded Description Power Amplifier 2 Circuit 7-DDPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PA75
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 1.4 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 1mV
Current - Supply 8mA
Current - Output / Channel 1.5A
Voltage - Supply, Single/Dual (±) 5 V ~ 40 V, ±2.5 V ~ 20 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package 7-DDPAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 598-1346
598-2118-5
598-2118-5-ND

10:50:01 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,44000 17,44
10 15,85300 158,53
25 14,66360 366,59
100 13,47460 1.347,46
250 12,28572 3.071,43
500 11,49308 5.746,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback