Add To Favorites
Product Overview
Digi-Key Part Number 598-1319-ND
Quantity Available 695
Can ship immediately
Manufacturer

Manufacturer Part Number

PA73

Description IC OPAMP POWER 1MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA01, PA73
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
PCN Design/Specification Wafer/Die Chg 11/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 2.6 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 15nA
Voltage - Input Offset 5mV
Current - Supply 2.6mA
Current - Output / Channel 5A
Voltage - Supply, Single/Dual (±) 20 V ~ 60 V, ±10 V ~ 30 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1319
598-1997
598-1997-ND

18:50:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 89,46000 89,46
10 83,87000 838,70
25 79,95560 1.998,89
100 75,48270 7.548,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback