Add To Favorites
Product Overview
Digi-Key Part Number 598-1387-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

MS06

Description CONN SOCKET SIP 20POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MS06 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Bulk ?
Part Status Active
Type SIP
Number of Positions or Pins (Grid) 20 (1 x 20)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass
Housing Material Polyester, Glass Filled
Operating Temperature -
Termination Post Length 0.270" (6.86mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1387
598-2048
598-2048-ND

04:57:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,34000 11,34
10 10,70400 107,04
25 10,07400 251,85
50 9,44440 472,22
100 8,81480 881,48
250 8,18516 2.046,29
500 8,02776 4.013,88
1.000 7,87036 7.870,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback