Add To Favorites
Product Overview
Digi-Key Part Number 598-1367-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

HS01

Description HEATSINK TOP MT TO-3
Expanded Description Heat Sink TO-3 Aluminum 1.5W @ 20°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets HS01 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Type Top Mount
Package Cooled TO-3
Attachment Method Bolt On
Shape Rhombus
Length 1.600" (40.64mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 1.000" (25.40mm)
Power Dissipation @ Temperature Rise 1.5W @ 20°C
Thermal Resistance @ Forced Air Flow 2.0°C/W @ 600 LFM
Thermal Resistance @ Natural 11.6°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1367
598-2051
598-2051-ND

11:00:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,15000 24,15
10 22,81100 228,11
25 21,46880 536,72
50 20,12700 1.006,35
100 18,78520 1.878,52
250 17,44340 4.360,85
500 17,10796 8.553,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback