Add To Favorites
Product Overview
Digi-Key Part Number 679-3485-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

QS121XXR24

Description INDICATOR 12MM FIXED RD 24V SLDR
Expanded Description LED Panel Indicator Red Diffused 30° 24V 20mA Round with Flat Top, 14.00mm Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets QS Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series QS
Part Status Active
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency Diffused
Ratings DC
Voltage 24V
Current 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.47" (11.94mm)
Lens Style/Size Round with Flat Top, 14.00mm
Millicandela Rating 25mcd
Wavelength - Peak -
Viewing Angle 30°
Termination Style Solder Lug
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100
Other Names 679-3485

11:49:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,05000 4,05
50 2,83880 141,94
100 2,43330 243,33
500 1,96018 980,09
1.000 1,79796 1.797,96
2.500 1,72361 4.309,03
5.000 1,67630 8.381,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback