Add To Favorites
Product Overview
Digi-Key Part Number 679-1903-ND
Quantity Available 525
Can ship immediately
Manufacturer

Manufacturer Part Number

PT65127L254

Description SW ROTARY DIP OCT COMP 150MA 24V
Expanded Description Dip Switch Octal Complement 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PT65 Series
Catalog Page 2303 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series PT65
Packaging ? Tube ?
Part Status Active
Circuit Octal Complement
Number of Positions 8
Current Rating 150mA
Voltage Rating 24VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Phosphor Bronze
Contact Finish Gold
Height Above Board 0.394" (10.00mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Sealed - Flux Protection
Body Material Thermoplastic
Length 0.393" (10.00mm)
Operating Temperature -20°C ~ 70°C
Mechanical Life 10,000 Cycles
Electrical Life -
 
Additional Resources
Standard Package ? 50
Other Names 679-1903

02:53:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,27000 7,27
50 6,13840 306,92
100 5,16910 516,91
500 4,68450 2.342,25
1.000 4,36143 4.361,43
2.500 3,71529 9.288,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback