Add To Favorites
Product Overview
Digi-Key Part Number 679-1072-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

AV49401ZQE6

Description SWITCH PUSHBUTTON SPST 3A 120V
Expanded Description Pushbutton Switch SPST Vandal Resistant Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AV Series
Catalog Page 2258 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series AV
Packaging ? Bulk ?
Part Status Active
Type Vandal Resistant
Circuit SPST
Switch Function On-Off
Current Rating 3A (AC)
Voltage Rating - AC 120V
Voltage Rating - DC -
Actuator Type Round, Button, Mushroom
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection IP54 - Dust Protected, Water Resistant
Features -
Panel Cutout Dimensions Circular - 19.20mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Associated Product
  • Photo Not Available
  • 108555
  • APEM Inc.
  • HDWR HEX NUT 19MM AV SERIES
  • Unit Price 4,05880
  • 108555-ND
You May Also Be Interested In
  • RA-T2X-25E - Ohmite | RA-T2X-25E-ND DigiKey Electronics
  • RA-T2X-25E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.0"
  • Unit Price 1,83000
  • RA-T2X-25E-ND
Additional Resources
Standard Package ? 100
Other Names 679-1072

11:04:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,62000 24,62
50 20,92200 1.046,10
100 20,59520 2.059,52
500 17,65298 8.826,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback