Add To Favorites
Product Overview
Digi-Key Part Number 679-2388-1-ND
Quantity Available 5.813
Can ship immediately

Factory Stock ?: 1.900
Manufacturer

Manufacturer Part Number

ADTSMW65NVTR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ADTS(H,J,M)W Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series ADTS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.30mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 180gf
Ingress Protection -
Features Washable
Actuator Material Silicon Rubber
Switch Travel 0.45mm
Mechanical Life -
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 679-2388-1

10:02:13 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
50 1,55500 77,75
100 0,77880 77,88
500 0,72038 360,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 679-2388-2-ND
  • Minimum Quantity: 1.900
  • Quantity Available: 5.700 - Immediate
    1.900 - Factory Stock ?
  • Unit Price: 0,51330
  • Digi-Reel® ? : 679-2388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.813 - Immediate
    1.900 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback