Add To Favorites
Product Overview
Digi-Key Part Number 627-1025-1-ND
Quantity Available 5.611
Can ship immediately
Manufacturer

Manufacturer Part Number

A10381

Description INDICA ANTENNA
Expanded Description 2.4GHz Bluetooth, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.5dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets A10381 Prod Spec
Product Attributes Select All
Categories
Manufacturer

Antenova

Series Indica
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 1.6
Return Loss -10dB
Gain 1.5dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.026" (0.65mm)
Applications Bluetooth, Wi-Fi, Zigbee™
 
You May Also Be Interested In
  • SRCW004 - Antenova | 627-1064-1-ND DigiKey Electronics
  • SRCW004
  • Antenova
  • ANT RF WEII 2.4GHZ MINI CERM
  • Unit Price 0,93000
  • 627-1064-1-ND
Additional Resources
Standard Package ? 1
Other Names 627-1025-1
627-1026
627-1026-ND

20:43:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,44100 14,41
25 1,28640 32,16
100 1,15790 115,79
250 1,02932 257,33
500 0,90062 450,31
1.000 0,74624 746,24
2.500 0,69477 1.736,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 627-1025-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,64993
  • Digi-Reel® ? : 627-1025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback