Add To Favorites
Product Overview
Digi-Key Part Number 1173-1104-1-ND
Quantity Available 2.834
Can ship immediately
Manufacturer

Manufacturer Part Number

X3C09E2-20S

Description COUPLER 90DEG 800-1000MHZ 20DB
Expanded Description RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 20dB 225W 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger III®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 800MHz ~ 1GHz
Coupling Factor 20dB
Applications AMPS, CDMA, WCDMA
Insertion Loss 0.075dB
Power - Max 225W
Isolation -
Return Loss 20dB
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
 
Additional Resources
Standard Package ? 1
Other Names 1173-1104-1

00:00:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,88000 4,88
10 4,36100 43,61
25 3,92520 98,13
100 3,57620 357,62
250 3,22736 806,84
500 2,89588 1.447,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1104-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,20972
  • Digi-Reel® ? : 1173-1104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback