Add To Favorites
Product Overview
Digi-Key Part Number 1173-1038-1-ND
Quantity Available 519
Can ship immediately
Manufacturer

Manufacturer Part Number

R1A100550R0J5A0

Description RES SMD 50 OHM 5% 1/2W 1005
Expanded Description 50 Ohm ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets R1A100550R0J5A0
Product Attributes Select All
Categories
Manufacturer

Anaren

Series R1A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 1005
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) 0.012" (0.31mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1173-1039-1-ND R1A100550R0J5C0 Anaren Cut Tape (CT) ? 1.829 - Immediate
7,80000 1
1173-1042-2-ND R2B100550R0J5G0 Anaren Tape & Reel (TR) ? 0
8,53454 500  Non-Stock ?
1173-1047-2-ND R3B100550R0J5G0 Anaren Tape & Reel (TR) ? 0
8,53454 500  Non-Stock ?
1173-1047-1-ND R3B100550R0J5G0 Anaren Cut Tape (CT) ? 495 - Immediate
14,44000 1  Non-Stock ?
1173-1046-1-ND R3A100550R0J5G0 Anaren Cut Tape (CT) ? 472 - Immediate
14,44000 1
1173-1042-1-ND R2B100550R0J5G0 Anaren Cut Tape (CT) ? 482 - Immediate
14,44000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1173-1038
1173-1038-1
1173-1038-ND

11:07:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,19000 9,19
10 8,62300 86,23
25 8,04800 201,20
50 7,09000 354,50
100 6,13200 613,20
250 5,55708 1.389,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1038-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,70350
  • Digi-Reel® ? : 1173-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback