Add To Favorites
Product Overview
Digi-Key Part Number 1173-1097-1-ND
Quantity Available 10.219
Can ship immediately
Manufacturer

Manufacturer Part Number

PD1722J5050S2HF

Description POWER DIVIDER 1700-2200MHZ 0805
Expanded Description RF Power Divider 1.7GHz ~ 2.2GHz Isolation (Min) 15dB, 3% Imbalance (Max) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PD1722J5050S2HF
RoHS Information PD1722J5050S2HF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss 0.6dB
Frequency 1.7GHz ~ 2.2GHz
Specifications Isolation (Min) 15dB, 3% Imbalance (Max)
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1097-1

06:12:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62500 6,25
25 0,56440 14,11
100 0,49380 49,38
250 0,43336 108,34
500 0,38296 191,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1097-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,34553
  • Digi-Reel® ? : 1173-1097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback