Add To Favorites
Product Overview
Digi-Key Part Number 1173-1164-1-ND
Quantity Available 3.643
Can ship immediately
Manufacturer

Manufacturer Part Number

DC1722J5005AHF

Description IC COUPLER RF DIRECTIONAL 0805
Expanded Description RF Directional Coupler 1.7GHz ~ 2.2GHz 6dB 5W 6-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DC1722J5005AHF
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 1.7GHz ~ 2.2GHz
Coupling Factor 6dB
Applications -
Insertion Loss 0.5dB
Power - Max 5W
Isolation -
Return Loss -24dB
Package / Case 6-SMD, No Lead
Supplier Device Package 0805
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1164-1

00:55:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,75000 7,50
25 0,67720 16,93
100 0,59260 59,26
250 0,52000 130,00
500 0,45956 229,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1164-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,44151
  • Digi-Reel® ? : 1173-1164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback