Add To Favorites
Product Overview
Digi-Key Part Number 1173-1060-1-ND
Quantity Available 13.558
Can ship immediately
Manufacturer

Manufacturer Part Number

BD1722N5050AHF

Description XFRMR BALUN RF 1700-2200MHZ 0404
Expanded Description RF Balun 1.7GHz ~ 2.2GHz 50 / 50 Ohm 0404 (1010 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD1722N5050AHF
RoHS Information BD1722N5050AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 1.7GHz ~ 2.2GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 3.42°
Insertion Loss (Max) 1.02dB
Return Loss (Min) 12.5dB
Package / Case 0404 (1010 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1060-1

04:56:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,56900 5,69
25 0,38080 9,52
50 0,33920 16,96
100 0,31070 31,07
250 0,27872 69,68
500 0,27292 136,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1060-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,29754
  • Digi-Reel® ? : 1173-1060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback