Add To Favorites
Product Overview
Digi-Key Part Number 1173-1055-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

B0922N7575AHF

Description XFRMR BALUN RF 950-2150MHZ 0404
Expanded Description RF Balun 950MHz ~ 2.15GHz 75 / 75 Ohm 0404 (1010 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B0922N7575AHF
RoHS Information B0922N7575AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 950MHz ~ 2.15GHz
Impedance - Unbalanced/Balanced 75 / 75 Ohm
Phase Difference 18.39°
Insertion Loss (Max) 0.76dB
Return Loss (Min) 13.2dB
Package / Case 0404 (1010 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 1173-1055-1

07:15:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,56900 5,69
25 0,38080 9,52
50 0,33920 16,96
100 0,31070 31,07
250 0,27872 69,68
500 0,27292 136,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1055-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,29754
  • Digi-Reel® ? : 1173-1055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback