Add To Favorites
Product Overview
Digi-Key Part Number 1173-1054-1-ND
Quantity Available 4.027
Can ship immediately
Manufacturer

Manufacturer Part Number

B0922J7575A50HF

Description XFRMR BALUN RF 950-2150MHZ 0805
Expanded Description RF Balun 950MHz ~ 2.15GHz 75 / 75 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B0922J7575A50HF
RoHS Information B0922J7575A50HF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 950MHz ~ 2.15GHz
Impedance - Unbalanced/Balanced 75 / 75 Ohm
Phase Difference
Insertion Loss (Max) 1.1dB
Return Loss (Min) 12dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1054-1

03:09:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,98300 9,83
25 0,65800 16,45
50 0,58560 29,28
100 0,53660 53,66
250 0,48144 120,36
500 0,47142 235,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1054-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,34553
  • Digi-Reel® ? : 1173-1054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback