Add To Favorites
Product Overview
Digi-Key Part Number 1173-1129-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

A2530R24AZ1GM

Description RF TXRX MOD 802.15.4 TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A2530E24x User Manual
A2530x24AZ1 Brief
Featured Product AIR A2530 Module for ZigBee®
Product Attributes Select All
Categories
Manufacturer

Anaren

Series AIR™
Packaging ? Tray ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 17dBm
Sensitivity -95dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Trace
Memory Size 256kB Flash, 8kB RAM
Voltage - Supply 2.2 V ~ 3.6 V
Current - Receiving 28mA
Current - Transmitting 67mA ~ 128mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 34-SMD Module
 
You May Also Be Interested In
  • A20737AGR - Anaren | 1173-1158-1-ND DigiKey Electronics
  • A20737AGR
  • Anaren
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price 10,05000
  • 1173-1158-1-ND
Additional Resources
Standard Package ? 27
Other Names 1173-1129
67463-G001

11:07:41 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,82000 21,82
10 20,13600 201,36
25 18,45760 461,44
100 17,05930 1.705,93
250 16,22028 4.055,07
500 15,10164 7.550,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A2530R24AZ1GR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,10164
Send Feedback