Add To Favorites
Product Overview
Digi-Key Part Number 1173-1126-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

A2530E24AZ1GM

Description RF TXRX MOD 802.15.4 TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A2530E24x User Manual
A2530x24AZ1 Brief
Featured Product AIR A2530 Module for ZigBee®
Product Attributes Select All
Categories
Manufacturer

Anaren

Series AIR™
Packaging ? Tray ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 17dBm
Sensitivity -95dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Trace
Memory Size 256kB Flash, 8kB RAM
Voltage - Supply 2.2 V ~ 3.6 V
Current - Receiving 28mA
Current - Transmitting 67mA ~ 128mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 34-SMD Module
 
Additional Resources
Standard Package ? 27
Other Names 1173-1126

04:38:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,92000 28,92
10 26,69200 266,92
25 24,46760 611,69
100 22,61410 2.261,41
250 21,50192 5.375,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A2530E24AZ1GR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,01902
Send Feedback