Add To Favorites
Product Overview
Digi-Key Part Number 1173-1032-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

A2500R24C00GM

Description RF TXRX MODULE ISM>1GHZ U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series AIR™
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate 500kbps
Power - Output 1dBm
Sensitivity -104dBm
Serial Interfaces SPI
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 16mA
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 24-SMD Module
 
Additional Resources
Standard Package ? 40
Other Names 1173-1032
65889-G002

23:16:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,21000 18,21
10 16,80500 168,05
25 15,40440 385,11
100 14,23740 1.423,74
250 13,53720 3.384,30
500 12,60360 6.301,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A2500R24C00GR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,60360
Send Feedback