Add To Favorites
Product Overview
Digi-Key Part Number 1173-1027-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

A1101R08C00GM

Description RF TXRX MODULE ISM<1GHZ U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series AIR™
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation -
Frequency 868MHz
Data Rate 600kbps
Power - Output 10dBm
Sensitivity -112dBm
Serial Interfaces SPI
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 15mA
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 24-BLGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1173-1027
57008-G001

04:24:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,72000 18,72
10 17,27600 172,76
25 15,83680 395,92
100 14,63700 1.463,70
250 13,91712 3.479,28
500 12,95730 6.478,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1101R08C00GR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,95730
Send Feedback