Add To Favorites
Product Overview
Digi-Key Part Number 1173-1135-ND
Quantity Available 1.685
Can ship immediately
Manufacturer

Manufacturer Part Number

66089-0930

Description ANTENNA U.FL 915MHZ 30MM
Expanded Description 915MHz Whip, Straight RF Antenna 3dBi Connector, U.FL Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 66089 Series
Product Attributes Select All
Categories
Manufacturer

Anaren

Series -
Packaging ? Tray ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 915MHz
Frequency Range -
Antenna Type Whip, Straight
Number of Bands 1
VSWR 1.7
Return Loss -
Gain 3dBi
Power - Max -
Features -
Termination Connector, U.FL
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 3.228" (82.00mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1135
660890930

11:34:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 4,60
10 4,10600 41,06
25 3,69600 92,40
100 3,36720 336,72
250 3,03872 759,68
500 2,72664 1.363,32
1.000 2,29958 2.299,58
2.500 2,18460 5.461,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback