Add To Favorites
Product Overview
Digi-Key Part Number 1173-1137-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

66089-0430

Description ANTENNA U.FL 433MHZ 30MM
Expanded Description 425MHz Whip, Straight RF Antenna 3dBi Connector, U.FL Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 66089 Series
Product Attributes Select All
Categories
Manufacturer

Anaren

Series -
Packaging ? Tray ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 425MHz
Frequency Range -
Antenna Type Whip, Straight
Number of Bands 1
VSWR 1.7
Return Loss -
Gain 3dBi
Power - Max -
Features -
Termination Connector, U.FL
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 6.811" (173.00mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1137
660890430

14:55:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,06100 40,61
25 3,65520 91,38
100 3,33020 333,02
250 3,00524 751,31
500 2,69662 1.348,31
1.000 2,27425 2.274,25
2.500 2,16054 5.401,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback