Add To Favorites
Product Overview
Digi-Key Part Number 1173-1021-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

66089-0406

Description ANTENNA U.FL 433MHZ 6MM
Expanded Description 425MHz Whip, Straight RF Antenna 3dBi Connector, U.FL Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 66089 Series
Product Attributes Select All
Categories
Manufacturer

Anaren

Series -
Packaging ? Tray ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 425MHz
Frequency Range -
Antenna Type Whip, Straight
Number of Bands 1
VSWR 1.7
Return Loss -
Gain 3dBi
Power - Max -
Features -
Termination Connector, U.FL
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 6.811" (173.00mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1173-1021
660890406

18:02:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 3,16200 31,62
25 2,84640 71,16
100 2,59320 259,32
250 2,34016 585,04
500 2,09984 1.049,92
1.000 1,77094 1.770,94
2.500 1,68240 4.205,99
5.000 1,61915 8.095,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback