Add To Favorites
Product Overview
Digi-Key Part Number SSM2604CPZ-REEL7CT-ND
Quantity Available 2.229
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM2604CPZ-REEL7

Description IC AUDIO CODEC LP 20-LFCSP
Expanded Description Stereo Audio Interface 24 b Serial 20-LFCSP-VQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ 90 / 100
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.8 V ~ 3.6 V
Voltage - Supply, Digital 1.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-VQ (4x4)
 
Additional Resources
Standard Package ? 1
Other Names SSM2604CPZ-REEL7CT

17:40:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,29000 5,29
10 4,75300 47,53
100 3,89420 389,42
500 3,31504 1.657,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM2604CPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,71440
  • Digi-Reel® ? : SSM2604CPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.229 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SSM2604CPZ-REEL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,48173
Send Feedback