Add To Favorites
Product Overview
Digi-Key Part Number SSM2141PZ-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM2141PZ

Description IC OPAMP AUDIO 3MHZ 8DIP
Expanded Description Audio Amplifier 1 Circuit 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Audio
Number of Circuits 1
Output Type -
Slew Rate 9.5 V/µs
Gain Bandwidth Product -
-3db Bandwidth 3MHz
Current - Input Bias -
Voltage - Input Offset 25µV
Current - Supply 2.5mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) ±6 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

11:25:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,51000 4,51
50 3,83000 191,50
100 3,31920 331,92
500 2,82564 1.412,82
1.000 2,38306 2.383,06
2.500 2,26391 5.659,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback