Add To Favorites
Product Overview
Digi-Key Part Number OP490GSZ-REELCT-ND
Quantity Available 3.430
Can ship immediately
Manufacturer

Manufacturer Part Number

OP490GSZ-REEL

Description IC OPAMP GP 20KHZ 16SOIC
Expanded Description General Purpose Amplifier 4 Circuit 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.012 V/µs
Gain Bandwidth Product 20kHz
-3db Bandwidth -
Current - Input Bias 4.2nA
Voltage - Input Offset 600µV
Current - Supply 60µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 1.6 V ~ 36 V, ±0.8 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names OP490GSZ-REELCT

02:26:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,25000 10,25
10 9,26100 92,61
100 7,66720 766,72
500 6,67644 3.338,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OP490GSZ-REELTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,64559
  • Digi-Reel® ? : OP490GSZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.430 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : OP490GSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 562 - Immediate
  • Unit Price: 9,95000
Send Feedback