Add To Favorites
Product Overview
Digi-Key Part Number OP262HRUZ-REELCT-ND
Quantity Available 2.290
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

OP262HRUZ-REEL

Description IC OPAMP GP 15MHZ RRO 8TSSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 13 V/µs
Gain Bandwidth Product 15MHz
-3db Bandwidth -
Current - Input Bias 260nA
Voltage - Input Offset 25µV
Current - Supply 550µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V, ±1.35 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names OP262HRUZ-REELCT

15:16:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,16000 51,60
100 4,27210 427,21
500 3,72008 1.860,04
1.000 3,24008 3.240,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : OP262HRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
  • Unit Price: 6,17000
  • Tape & Reel (TR) ? : OP262HRUZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 3,09910
  • Digi-Reel® ? : OP262HRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.290 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback