Add To Favorites
Product Overview
Digi-Key Part Number 1127-1593-ND
Quantity Available 33
Can ship immediately

Factory Stock ?: 274
Manufacturer

Manufacturer Part Number

HMC840LP6CE

Description IC PLL W/VCO FRACTIONAL-N 40-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC840LP6CE
Video File PLL Frequency Planning for Spurious Signal Elimination
Featured Product PLL+VCO
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 5.66GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 5.2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1127-1593

07:43:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,00000 16,00
10 14,70300 147,03
100 12,41760 1.241,76
500 11,04636 5.523,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC840LP6CETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 11,04636
Send Feedback