Add To Favorites
Product Overview
Digi-Key Part Number 1127-1238-1-ND
Quantity Available 543
Can ship immediately

Factory Stock ?: 17.000
Manufacturer

Manufacturer Part Number

HMC721LP3ETR

Description IC XOR/XNOR GATE 16SMT
Expanded Description XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-SMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC721LP3E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR/XNOR Gate
Number of Circuits 1
Number of Inputs 4
Schmitt Trigger Input No
Output Type Differential, Single-Ended
Current - Output High, Low -
Voltage - Supply -3 V ~ -3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-SMT (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1238
1127-1238-1
1127-1238-ND

13:21:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 79,59000 79,59
10 75,48400 754,84
100 68,29540 6.829,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1238-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    17.000 - Factory Stock ?
  • Unit Price: 63,81342
  • Digi-Reel® ? : 1127-1238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
    17.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3118-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
    2.070 - Factory Stock ?
  • Unit Price: 77,27000
Send Feedback