Add To Favorites
Product Overview
Digi-Key Part Number 1127-1179-1-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC713MS8ETR

Description RF LOG DETECT CNTRL 2.7GHZ 8MSOP
Expanded Description RF Detector IC General Purpose 45MHz ~ 2.7GHz ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC713MS8/E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 45MHz ~ 2.7GHz
RF Type General Purpose
Input Range -
Accuracy ±1dB
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 17mA
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1179-1

06:08:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,12900 51,29
100 4,20250 420,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-3023-ND
  • Minimum Quantity: 1
  • Quantity Available: 153 - Immediate
    1.676 - Factory Stock ?
  • Unit Price: 5,55000
  • Tape & Reel (TR) ? : 1127-1179-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,47332
  • Digi-Reel® ? : 1127-1179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback