Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1518-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HMC669LP3E

Description IC MMIC AMP LNA BYPASS 16-QFN
Expanded Description RF Amplifier IC General Purpose 1.7GHz ~ 2.2GHz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC669LP3
Product Training Modules RF Amplifiers Improving Gain with Matching
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Last Time Buy
Frequency 1.7GHz ~ 2.2GHz
P1dB 12dBm
Gain 17dB
Noise Figure 1.4dB
RF Type General Purpose
Voltage - Supply 3V, 5V
Current - Supply 86mA
Test Frequency -
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1518

18:09:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,18000 16,18
10 14,87500 148,75
100 12,56270 1.256,27
500 11,17544 5.587,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC669LP3ETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,17544
Send Feedback