Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1767-1-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC553LC3BTR

Description IC MMIC MIXER DBL-BAL 12SMD
Expanded Description RF Mixer IC General Purpose Up/Down Converter 7GHz ~ 14GHz 12-SMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets HMC553LC3B
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
RF Type General Purpose
Frequency 7GHz ~ 14GHz
Number of Mixers 1
Gain -
Noise Figure 8dB
Secondary Attributes Up/Down Converter
Current - Supply -
Voltage - Supply -
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-SMT (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1767-1

18:07:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 48,38000 48,38
10 45,13400 451,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1767-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 37,32210
  • Digi-Reel® ? : 1127-1767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 168 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HMC553LC3BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 34,23334
  • Cut Strip : 1127-3160-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 46,07000
Send Feedback