Add To Favorites
Product Overview
Digi-Key Part Number 1127-2842-1-ND
Quantity Available 1.078
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC546MS8GETR

Description IC SWITCH SPDT 20W 8-MSOP
Expanded Description RF Switch IC Cellular SPDT 2.2GHz 50 Ohm 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC546MS8GE
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 200MHz
Frequency - Upper 2.2GHz
Isolation @ Frequency 30dB @ 2.17GHz (typ)
Insertion Loss @ Frequency 1.1dB @ 2.17GHz
IIP3 -
Topology -
Circuit SPDT
P1dB 43dBm (20W)
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3V
RF Type Cellular
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-2842-1

06:41:26 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,10000 7,10
10 6,40900 64,09
100 5,30610 530,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-2842-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,48594
  • Digi-Reel® ? : 1127-2842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback