Add To Favorites
Product Overview
Digi-Key Part Number 1127-1051-1-ND
Quantity Available 577
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC536MS8GETR

Description IC MMIC GAAS SW SPST 8MSOP
Expanded Description RF Switch IC General Purpose SPDT 50 Ohm 8-MSG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC536MS8G(E)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower DC
Frequency - Upper 6GHz
Isolation @ Frequency 32dB @ 6GHz (typ)
Insertion Loss @ Frequency 0.7dB @ 6GHz
IIP3 48dBm (typ)
Topology Reflective
Circuit SPDT
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type General Purpose
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1051-1

13:41:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,12200 51,22
100 4,24030 424,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-2992-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: 6,13000
  • Tape & Reel (TR) ? : 1127-1051-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,83924
  • Digi-Reel® ? : 1127-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback