Add To Favorites
Product Overview
Digi-Key Part Number 1127-1445-1-ND
Quantity Available 173
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

HMC517LC4TR

Description IC MMIC AMP LNA 17-26GHZ 24-QFN
Expanded Description RF Amplifier IC General Purpose 17GHz ~ 26GHz 24-SMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC517
Product Training Modules RF Amplifiers Improving Gain with Matching
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 17GHz ~ 26GHz
P1dB 13dBm
Gain 19dB
Noise Figure 2.5dB
RF Type General Purpose
Voltage - Supply 3V
Current - Supply 67mA
Test Frequency -
Package / Case 24-TFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1445
1127-1445-1
1127-1445-ND

02:14:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 56,40000 56,40
10 52,98900 529,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1445-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
    400 - Factory Stock ?
  • Unit Price: 45,25640
  • Digi-Reel® ? : 1127-1445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 173 - Immediate
    400 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2988-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 - Immediate
    102 - Factory Stock ?
  • Unit Price: 53,72000
  • Tape & Reel (TR) ? : HMC517LC4TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 42,32612
Send Feedback