Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1421-1-ND
Quantity Available 2.075
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC482ST89ETR

Description IC MMIC AMP HBT 5GHZ SOT-89
Expanded Description RF Amplifier IC General Purpose 0Hz ~ 5GHz SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC482ST89/E
Product Training Modules RF Amplifiers Improving Gain with Matching
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 0Hz ~ 5GHz
P1dB 22.5dBm
Gain 19dB
Noise Figure 4dB ~ 5.5dB
RF Type General Purpose
Voltage - Supply 6 V ~ 12 V
Current - Supply 110mA
Test Frequency -
Package / Case TO-243AA
Supplier Device Package SOT-89
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1421
1127-1421-1
1127-1421-ND

10:30:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,41000 3,41
10 3,05700 30,57
100 2,50410 250,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1421-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,03020
  • Cut Strip : 1127-2978-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 78 - Immediate
  • Unit Price: 3,24000
Send Feedback