Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1412-1-ND
Quantity Available 504
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC476MP86ETR

Description IC MMIC AMP HBT 6GHZ MICRO-P
Expanded Description RF Amplifier IC Cellular, CATV 0Hz ~ 6GHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC476MP86(E)
Product Training Modules RF Amplifiers Improving Gain with Matching
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 0Hz ~ 6GHz
P1dB 12dBm
Gain 20dB
Noise Figure 2.5dB ~ 3.5dB
RF Type Cellular, CATV
Voltage - Supply 5 V ~ 12 V
Current - Supply 35mA
Test Frequency -
Package / Case SOT-86
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1412
1127-1412-1
1127-1412-ND

17:41:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,77700 27,77
100 2,27470 227,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1412-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,84424
  • Digi-Reel® ? : 1127-1412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 504 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2976-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,94000
Send Feedback