Add To Favorites
Product Overview
Digi-Key Part Number 1127-3125-1-ND
Quantity Available 1.044
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

HMC245AQS16ETR

Description IC MMIC SW SP4T 3.5GHZ 16QSOP
Expanded Description RF Switch IC CATV SP3T 50 Ohm 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HMC245AQS16,E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 0Hz
Frequency - Upper 3,5GHz
Isolation @ Frequency 36dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.8dB @ 2.5GHz
IIP3 48dBm (typ)
Topology Absorptive
Circuit SP3T
P1dB 29dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 5V
RF Type CATV
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-3125-1

10:00:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,21000 8,21
10 7,41600 74,16
100 6,13990 613,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3125-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 5,09194
  • Digi-Reel® ? : 1127-3125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.044 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 1127-2877-ND
  • Minimum Quantity: 1
  • Quantity Available: 370 - Immediate
  • Unit Price: 7,82000
Send Feedback