Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-1303-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC204MS8GE

Description IC DOUBLER PASSIVE FREQ 8-MSOP
Expanded Description RF IC Doubler HiperLAN, UNII 4GHz ~ 8GHz 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC204MS8G(E)
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Obsolete
Function Doubler
Frequency 4GHz ~ 8GHz
RF Type HiperLAN, UNII
Secondary Attributes -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names 1127-1303

21:39:36 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,23000 15,23
10 13,99200 139,92
100 11,81740 1.181,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback