Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1001-1-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC189AMS8ETR

Description IC FREQ DOUBLER 2-4GHZ 8MSOP
Expanded Description RF IC Doubler HiperLAN, UNII 2GHz ~ 4GHz 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC189AMS8(E)
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Function Doubler
Frequency 2GHz ~ 4GHz
RF Type HiperLAN, UNII
Secondary Attributes -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1127-1001-1

13:44:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,77000 8,77
10 7,91900 79,19
100 6,55560 655,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1001-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5,54232
  • Digi-Reel® ? : 1127-1001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 377 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2923-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,51000
Send Feedback