Add To Favorites
Product Overview
Digi-Key Part Number ADV7441ABSTZ-5P-ND
Quantity Available 654
Can ship immediately
Manufacturer

Manufacturer Part Number

ADV7441ABSTZ-5P

Description IC DECODER DIGITIZER 144LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series Advantiv®
Packaging ? Tray ?
Part Status Active
Type Video Decoder
Applications HDTV, Projectors, Set-Top Boxes
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Additional Resources
Standard Package ? 1
Other Names ADV7441ABSTZ5P
Q9806049

21:06:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,77000 31,77
10 29,30000 293,00
100 25,02050 2.502,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback