Add To Favorites
Product Overview
Digi-Key Part Number ADUM7234BRZ-RL7CT-ND
Quantity Available 1.275
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

ADUM7234BRZ-RL7

Description DGTL ISO 1KV 2CH GATE DVR 16SOIC
Expanded Description 4A Gate Driver Magnetic Coupling 1000Vrms 2 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Number of Channels 2
Voltage - Isolation 1000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 160ns, 160ns
Pulse Width Distortion (Max) 14ns
Rise / Fall Time (Typ) 14ns, 14ns
Current - Output High, Low -
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) -
Voltage - Supply 12 V ~ 18 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approvals UR
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM7234BRZ-RL7CT

06:39:03 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,49500 34,95
100 2,86300 286,30
500 2,43722 1.218,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM7234BRZ-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 1,99562
  • Digi-Reel® ? : ADUM7234BRZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.275 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM7234BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
    22.464 - Factory Stock ?
  • Unit Price: 3,78000
Send Feedback