Add To Favorites
Product Overview
Digi-Key Part Number ADUM4402BRWZ-ND
Quantity Available 4.141
Can ship immediately

Factory Stock ?: 47
Manufacturer

Manufacturer Part Number

ADUM4402BRWZ

Description DGTL ISO 5KV 4CH GEN PURP 16SOIC
Expanded Description General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Tube ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 47

14:37:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,81000 7,81
47 6,73340 316,47
141 5,84674 824,39
517 5,09124 2.632,17
1.034 4,43431 4.585,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM4402BRWZ-RLTR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,43431
Send Feedback