Add To Favorites
Product Overview
Digi-Key Part Number ADUM3401BRWZ-RLCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADUM3401BRWZ-RL

Description DGTL ISO 2.5KV GEN PURP 16SOIC
Expanded Description General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 3/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ADUM3401BRWZ-RLCT

10:08:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,55000 5,55
10 5,01900 50,19
100 4,15550 415,55
500 3,61854 1.809,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADUM3401BRWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: 6,00000
  • Tape & Reel (TR) ? : ADUM3401BRWZ-RLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,17317
  • Digi-Reel® ? : ADUM3401BRWZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback