Add To Favorites
Product Overview
Digi-Key Part Number ADUM3200ARZ-RL7CT-ND
Quantity Available 271
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUM3200ARZ-RL7

Description DGTL ISO 2.5KV GEN PURP 8SOIC
Expanded Description General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns
Pulse Width Distortion (Max) 40ns
Rise / Fall Time (Typ) 10ns, 10ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ADUM3200ARZ-RL7CT

04:56:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,81000 2,81
10 2,52300 25,23
100 2,06750 206,75
500 1,76004 880,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADUM3200ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 713 - Immediate
  • Unit Price: 2,73000
  • Tape & Reel (TR) ? : ADUM3200ARZ-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,44114
  • Digi-Reel® ? : ADUM3200ARZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback