Add To Favorites
Product Overview
Digi-Key Part Number ADUM1412ARWZ-RLCT-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUM1412ARWZ-RL

Description DGTL ISO 3.75KV GEN PURP 16SOIC
Expanded Description General Purpose Digital Isolator 3750Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Pulse Width Distortion (Max) 40ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM1412ARWZ-RLCT

22:18:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,74000 4,74
10 4,25800 42,58
100 3,48860 348,86
500 2,96986 1.484,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADUM1412ARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4,61000
  • Tape & Reel (TR) ? : ADUM1412ARWZ-RLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,43174
  • Digi-Reel® ? : ADUM1412ARWZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback